MikroElektronika 6LoWPAN Clicker CA-8210 IEEE 802.15.4 Development Kit 2480 MHz MIKROE-1907

Subtotal (1 unit)*

Kr. 308,54

(exc. VAT)

Kr. 385,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 308,54

*price indicative

RS Stock No.:
168-2976
Mfr. Part No.:
MIKROE-1907
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

RF Technology

IEEE 802.15.4

Kit Classification

Development Kit

Technology

MCU

Featured Device

CA-8210

Kit Name

6LoWPAN Clicker

Maximum Frequency

2480MHz

Interface Type

SPI

Standards/Approvals

IEEE 802.15.4-2006

6LoWPAN clicker is a compact development board with a mikroBUS™ socket for click board connectivity. It carries Microchip’s PIC32MX470F512H - 120 MHz/150 DMIPS, MIPS32® M4K® core microcontroller. And CA-8210 2.4GHz ISM band transceiver, which allows you to add wireless communication to your project.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy