MikroElektronika 6LoWPAN C Click Development Boards & Kits 2.4 GHz MIKROE-2219
- RS Stock No.:
- 168-2982
- Mfr. Part No.:
- MIKROE-2219
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 277,22
(exc. VAT)
Kr. 346,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 277,22 | - |
| 5 - 9 | Kr. 263,40 | 4% |
| 10 + | Kr. 249,48 | 10% |
*price indicative
- RS Stock No.:
- 168-2982
- Mfr. Part No.:
- MIKROE-2219
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Kit Classification | Development Boards & Kits | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | SPI, GPIO | |
| Kit Name | 6LoWPAN C Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | SPI, GPIO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Boards & Kits | ||
Product Type Communication & Wireless Development Tool | ||
Technology SPI, GPIO | ||
Kit Name 6LoWPAN C Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type SPI, GPIO | ||
Standards/Approvals RoHS | ||
6LoWPAN C click carries the CC2520 2.4GHz RF transceiver. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over SPI interface, with additional functionality provided by the following pins on the mikroBUS™ line: PWM, INT, RST, AN.
Related links
- MikroElektronika BLE 8 Click Development Kit 2.4 GHz MIKROE-3674
- MikroElektronika ZigBee Click ETRX357 ZigBee Development Tool for ETRX357 2.4 GHz MIKROE-4277
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika WiFi 7 Click WiFi Development Kit 2.4 GHz MIKROE-2046
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz