STMicroelectronics Low Data Rate Transceiver - 868 MHz Daughterboard IKR002V4B, BALF-SPI-01D3 Sub GHz Daughter Board for
- RS Stock No.:
- 196-1783
- Mfr. Part No.:
- STEVAL-IKR002V4B
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1783
- Mfr. Part No.:
- STEVAL-IKR002V4B
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Kit Classification | Daughter Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Sub GHz | |
| Technology | Low Data Rate Transceiver, Low Power | |
| For Use With | ISM Band, Wireless M-BUS Systems | |
| Featured Device | IKR002V4B, BALF-SPI-01D3 | |
| Kit Name | Low Data Rate Transceiver - 868 MHz Daughterboard | |
| Maximum Frequency | 915MHz | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Daughter Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Sub GHz | ||
Technology Low Data Rate Transceiver, Low Power | ||
For Use With ISM Band, Wireless M-BUS Systems | ||
Featured Device IKR002V4B, BALF-SPI-01D3 | ||
Kit Name Low Data Rate Transceiver - 868 MHz Daughterboard | ||
Maximum Frequency 915MHz | ||
Interface Type SPI | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STEVAL-IKR002V4B evaluation daughterboard is based on the SPIRIT1, a sub-GHz low power, low data rate transceiver suitable for ISM bands and wireless M-BUS. The board is equipped with external balun, matching and filter in a single BALF-SPI-01D3 device which optimizes size, RF performances and number of external RF components (from 16 SMD passive components to just 1).
Related links
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V5D Sub GHz Daughter Board for RF Wireless Applications
- STMicroelectronics Low Data Rate Tansceiver Daughterboard IKR002V4D Sub GHz Daughter Board for RF Wireless Applications,
- STMicroelectronics Low Data Rate Transceiver Daughterboard IKR002V1D Sub GHz Evaluation Board for RF Wireless
- 50 Ω STMicroelectronics Surface Balun Transformer
- RF Solutions Temperature Monitor RIOT-SYSTEMP-8S5 868 MHz, FM
- RF Solutions Remote Control Base Station 725-TRX8-FM 868 MHz LoRa
- RF Solutions Remote Control Base Station 725-TRX8-LORA 868 MHz LoRa
- STMicroelectronics RF Daughterboard Platform IDB005V1D Bluetooth Low Energy Daughter Board for STM32L Motherboards 2.4