2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1575 MHz 2JDK
- RS Stock No.:
- 204-7533
- Mfr. Part No.:
- 2JDK
- Brand:
- 2J Antenna
Subtotal (1 unit)*
Kr. 177,17
(exc. VAT)
Kr. 221,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 177,17 |
*price indicative
- RS Stock No.:
- 204-7533
- Mfr. Part No.:
- 2JDK
- Brand:
- 2J Antenna
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
| Brand | 2J Antenna | |
| RF Technology | GPS | |
| Kit Classification | Development Kit | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GPS | |
| For Use With | Radio Frequency Development Kits | |
| Featured Device | 2J | |
| Kit Name | GNSS Development Board | |
| Maximum Frequency | 1575MHz | |
| Interface Type | SMA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 2J Antenna | ||
RF Technology GPS | ||
Kit Classification Development Kit | ||
Product Type Communication & Wireless Development Tool | ||
Technology GPS | ||
For Use With Radio Frequency Development Kits | ||
Featured Device 2J | ||
Kit Name GNSS Development Board | ||
Maximum Frequency 1575MHz | ||
Interface Type SMA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The 2J Antenna Ceramic Thru Hole antenna Mount Development Kit works with a frequency range of 1575MHz and Hemispherical radiation pattern.
76% efficiency
3 maximum axial ratio
-40°C to +85°C operating temperature
Related links
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606 MHz 2JDK0401Ga-A28
- Communication & Wireless Development Tools
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- Abracon OnBoard GNSS/GPS SMD - EVB PRO-OB-430 GPS Evaluation Board for OnBoard SMD GNSS/GPS Antenna 1.602 Hz PRO-EB-453
- 2J Antenna 2JF0301P-010MC137-UFL Patch Omni-Directional GPS Antenna with UFL Connector, GPS
- 2J Antenna 2JM0401GF Square Omni-Directional GPS Antenna, GPS
- 2J Antenna 2JM0701GF-010MC137-UFL Square Omni-Directional GPS Antenna, GPS
- 2J Antenna 2JF0102P-010MC137-UFL Patch Omni-Directional GPS Antenna with UFL Connector, GPS