MikroElektronika ISM TX Click MAX41460 Development Board for Garage or Gate Doors Control, Keyless Access 16 MHz
- RS Stock No.:
- 216-7507
- Mfr. Part No.:
- MIKROE-4242
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 144,26
(exc. VAT)
Kr. 180,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 144,26 |
| 5 - 9 | Kr. 137,05 |
| 10 + | Kr. 129,84 |
*price indicative
- RS Stock No.:
- 216-7507
- Mfr. Part No.:
- MIKROE-4242
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Kit Classification | Development Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Garage or Gate Doors Control, Keyless Access | |
| Featured Device | MAX41460 | |
| Kit Name | ISM TX Click | |
| Maximum Frequency | 16MHz | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Development Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Garage or Gate Doors Control, Keyless Access | ||
Featured Device MAX41460 | ||
Kit Name ISM TX Click | ||
Maximum Frequency 16MHz | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
The MikroElektronika ISM TX Click is a compact add-on board that contains an ASK and (G)FSK transmitter with a programmable SPI interface. The fast response time of the integrated PLL allows for frequency-hopping, spread-spectrum protocols for increased range, and security.
Greater modulation depth
Higher tolerance of the transmit frequency
Related links
- MikroElektronika OOK TX Click MICRF114 Wireless for Remote Fan or Light Control Unidirectional
- MikroElektronika MICRF230 Wireless for Remote Fan or Light Control Remote Keyless Access,
- MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668
- MikroElektronika ISM RX 3 Click MAX41470 RF Receiver Add On Board for mikroBUS Socket 960 MHz MIKROE-4828
- MikroElektronika ISM RX Click MAX1471 ASK Industrial Control 433.92 MHz MIKROE-4499
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- MikroElektronika ISM 8 Click MIKROE 6628 ISM Radio Board for Telesto Module MIKROE-6628
- MikroElektronika ISM RX 2 Click Si4356 FSK Industrial Control 1