Nordic Semiconductor nRF21540 DB nRF21540 Bluetooth, ZigBee Evaluation Kit, Development Kit for nRF21540 2.4 GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 038,75

(exc. VAT)

Kr. 1 298,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 1 038,75
2 - 4Kr. 1 012,21
5 +Kr. 986,81

*price indicative

RS Stock No.:
230-3124
Mfr. Part No.:
nRF21540-DB
Brand:
Nordic Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Nordic Semiconductor

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Kit, Development Kit

RF Technology

Bluetooth, ZigBee

For Use With

nRF21540

Featured Device

nRF21540

Kit Name

nRF21540 DB

Maximum Frequency

2.4GHz

Interface Type

USB, SPI

Standards/Approvals

RoHS

COO (Country of Origin):
PL

Development Bundle consisting of an EK and DK, both with an RF front end module (FEM) for 2.4 GHz wireless range extension


Package content
1x nRF21540 DK, 1x nRF21540 EK1


nRF21540 EK


RF FEM Evaluation Kit for 2.4 GHz wireless range extension

Wireless protocol support - Bluetooth Low Energy/Bluetooth mesh/, 802.15.4/Thread/Zigbee/2.4 GHz proprietary

Antennas - 2 SMA antenna ports

Digital interfaces - SPI and I/Os

Power supply - 1.7 to 3.6 V

Power source - 1.7 to 3.6 V

nRF21540 DK


Wireless protocol support - Bluetooth Low Energy/Bluetooth mesh/, 802.15.4/Thread/Zigbee/2.4 GHz proprietary

Antennas - 2 chip antennas, 2 SWF antenna ports

Analog interfaces - ADC

Digital interfaces - USB 2.0, NFC-A Tag, UART, TWI, I2S, PDM, PWM, QDEC,SPI, I/O’s

Power supply - 1.7 to 5.5 V

Power source - USB, external Li-Po battery (not included)

Debugger - SEGGER J-Link OB

Buttons - 4

LEDs - 4

RF FEM Development Kit for 2.4 GHz wireless range extension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy