Infineon Demo Board for UIO STICK MIDRANGESBCV33BOARDTOBO1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 591,76

(exc. VAT)

Kr. 1 989,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 1 591,76
2 - 4Kr. 1 550,81
5 +Kr. 1 512,14

*price indicative

RS Stock No.:
234-1600
Mfr. Part No.:
MIDRANGESBCV33BOARDTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Demo Board

For Use With

UIO STICK

Standards/Approvals

No

The Infineon demo board enables device evaluation of the Mid-Range SBC product family and accelerates the design-in phase. It is populated with the representative product families’ superset component TLE9263-3BQX V33. The evaluation board can be connected to the “UIO STICK” (Power Easy Kit Lite) and controlled via USB using a powerful and intuitive Graphical User Interface (GUI) installed on your computer.

Over temperature and short circuit protection feature

Wide input voltage and temperature range

Supply voltage 5.5V to 28.0 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy