MikroElektronika LTE IoT 6 Click SARA-R412M LTE Development Board for MCU 1900 MHz MIKROE-4388

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 930,87

(exc. VAT)

Kr. 1 163,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 930,87-
5 - 9Kr. 884,544%
10 +Kr. 850,348%

*price indicative

RS Stock No.:
249-3385
Mfr. Part No.:
MIKROE-4388
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Development Board

Product Type

Development Board

RF Technology

LTE

Technology

IoT

For Use With

MCU

Featured Device

SARA-R412M

Kit Name

LTE IoT 6 Click

Maximum Frequency

1900MHz

Interface Type

GPIO, UART

Standards/Approvals

mikroBUSTM Standard specification

The MikroElektronika LTE IoT 6 click is a compact add-on board that contains an IoT module with worldwide coverage, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.

Low power consumption

High precision

Ideal for mission-critical IoT solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy