MikroElektronika I2C Extend 2 Click PCA9615 Add On Board for I2C communication bus extension MIKROE-4419

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 207,06

(exc. VAT)

Kr. 258,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 28 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 207,06-
5 - 9Kr. 196,545%
10 +Kr. 186,829%

*price indicative

RS Stock No.:
249-3391
Mfr. Part No.:
MIKROE-4419
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Evaluation Board

Kit Classification

Add On Board

Technology

Fast-Mode Plus (FM+) I2C Bus Buffer

For Use With

I2C communication bus extension

Featured Device

PCA9615

Kit Name

I2C Extend 2 Click

Standards/Approvals

No

The MikroElektronika I2C extend 2 click is a compact add-on board suitable for I2C communication bus extension, and it is supported by a mikroSDK compliant library, which includes functions that simplify software development.

Low power consumption

Improved resistance to system noise

Hot swap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy