Seeit ESP32-RELAY01 Relay Control Card Bluetooth, WiFi Module for Raspberry Pi, Arduino 160 MHz ESP32-RELAY01

Get a bulk buy discount

Add 5 more to save Kr. 67,90

View bulk pricing options

Subtotal (1 unit)*

Kr. 269,72

(exc. VAT)

Kr. 337,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 269,72-
5 - 9Kr. 256,14Kr. 67,90
10 +Kr. 242,76Kr. 269,60

*price indicative

RS Stock No.:
286-3994
Mfr. Part No.:
ESP32-RELAY01
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

RF Technology

Bluetooth, WiFi

Product Type

Communication & Wireless Development Tool

Kit Classification

Module

For Use With

Raspberry Pi, Arduino

Featured Device

Relay Control Card

Kit Name

ESP32-RELAY01

Maximum Frequency

160MHz

Interface Type

WROOM 32E MCU

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Seeit interface relay module, powered by an ESP32-WROOM-32E microcontroller with 4Mb flash memory, controls appliances via Wi-Fi or Bluetooth. It's programmable with Arduino or Raspberry IDEs, suitable for smart wearables, home security, remote control, automotive electronics, intelligent lighting, and industrial IoT. Its versatility and connectivity make it ideal for diverse applications.

Relay output maximum 10A/250 Vac or 10A/30 Vdc

Size of product 54 x 58 x 17 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy