Sparkfun Development Board ESP8266 Development Board for Baby Monitor, Home Automation, Network Camera, Smart Power Plug

Subtotal (1 unit)*

Kr. 113,14

(exc. VAT)

Kr. 141,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 113,14

*price indicative

RS Stock No.:
288-3970
Distrelec Article No.:
302-16-231
Mfr. Part No.:
WRL-17146
Brand:
Sparkfun
Find similar products by selecting one or more attributes.
Select all

Brand

Sparkfun

Kit Classification

Development Board

Product Type

Communication & Wireless Development Tool

Technology

WiFi

For Use With

Baby Monitor, Home Automation, Network Camera, Smart Power Plug

Featured Device

ESP8266

Kit Name

Development Board

Maximum Frequency

2.4GHz

Standards/Approvals

No

COO (Country of Origin):
NO
The ESP8266 wireless connectivity platform is a high-performance solution offering maximum usability for WiFi capabilities embedded in other systems. With its self-contained Wi-Fi network capabilities, it can be used as a complete solution or integrated into any microcontroller-based design. The ESP8266 chip is highly integrated, featuring an antenna switch balun, power management converter, and front-end module, making it compact and efficient.

Complete and self-contained Wi-Fi network solution

Supports 802.11 b/g/n Wi-Fi

Built-in TCP/IP protocol stack

High integration with minimal external circuitry

Low-power 32-bit CPU with multiple interfaces

Energy-saving modes for optimal power consumption

Easy integration into various applications

Supports antenna diversity for improved signal strength

Robust security features with support for WPA/WPA2

Flexible and precise time-Bluetooth coexistence support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy