Broadcom HFBR-1414PTZ, AFBR-2419TZ, AFBR-2418TZ Evaluation Kit for AFBR-2418TZ/AFBR-2419TZ Fiber Optic Receivers,

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 486,92

(exc. VAT)

Kr. 1 858,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 1 486,92-
2 - 4Kr. 1 448,762%
5 +Kr. 1 412,614%

*price indicative

RS Stock No.:
910-7103
Mfr. Part No.:
AFBR-0550Z
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Kit

Technology

Fibre Optic

For Use With

AFBR-2418TZ/AFBR-2419TZ Fiber Optic Receivers, AFBR-1414PTZ Fiber Optic Transmitter

Featured Device

HFBR-1414PTZ, AFBR-2419TZ, AFBR-2418TZ

Interface Type

SMA

Standards/Approvals

RoHS

Evaluation Kit AFBR-0550Z for HFBR-1414PTZ/AFBR-2419TZ Fibre Optic Components


Avago Technologies AFBR-0550Z Evaluation Kit lets you evaluate the fibre optic HFBR-1414PTZ transmitter and the AFBR-2419TZ receiver. The transmitter HFBR-1414PTZ fitted is used as the reference Tx. The board also consists of AFBR-2419TZ fibre optic receiver, SMA connectors and pin headers to enable monitoring. The board is designed for up to 50 Mbps and the kit also includes the 1 M ST/ST fibre cable.

The evaluation kit includes. Evaluation board

1 M ST/ST 62.5 μm multi mode fibre cable

1 M ST/ST 200 μm PCS fibre cable

Fibre Optic Evaluation Kits, Avago Technologies


Note

Note: AFBR-2419TZ - input data rate ranges from 100 kBd to 50 MBd

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy