Festo Compact Air Bellows EB-250-85, 1 convolution 85 mm
- RS Stock No.:
- 203-1512
- Mfr. Part No.:
- EB-250-85
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 912,79
(exc. VAT)
Kr. 6 140,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 912,79 |
*price indicative
- RS Stock No.:
- 203-1512
- Mfr. Part No.:
- EB-250-85
- Brand:
- Festo
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
| Brand | Festo | |
| Series | EB-250-85 | |
| Product Type | Compact Air Bellows | |
| Nominal Diameter | 265mm | |
| Stroke Length | 85mm | |
| Connection Thread Standard | G | |
| Number of Convolutions | 1 | |
| Port Size | 3/4 in G | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -40°C | |
| Port Gender | Female | |
| Maximum Installation Height | 140mm | |
| Minimum Installation Height | 140mm | |
| Material | Galvanised Steel, Polybutadiene, Natural Rubber (Bellows) | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Weight | 2.3kg | |
| Model Number | 36489 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series EB-250-85 | ||
Product Type Compact Air Bellows | ||
Nominal Diameter 265mm | ||
Stroke Length 85mm | ||
Connection Thread Standard G | ||
Number of Convolutions 1 | ||
Port Size 3/4 in G | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -40°C | ||
Port Gender Female | ||
Maximum Installation Height 140mm | ||
Minimum Installation Height 140mm | ||
Material Galvanised Steel, Polybutadiene, Natural Rubber (Bellows) | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Weight 2.3kg | ||
Model Number 36489 | ||
- COO (Country of Origin):
- HU
The Festo stroke of the bellows cylinder can be made to carry out a circular path, in which case the indicated tilt angle á must not be exceeded. During setup the minimum height must be observed, and that the maximum height must not be exceeded at any given point. It has 250 size, maintenance-free and no stick/slip effect.
Size 250
Required installation diameter 265 mm
Stroke 85 mm
Max height when extended 140 mm
Max. tipping angle 20 deg
Related links
- Festo Compact Air Bellows EB-250-185, 2 convolution 185 mm
- Festo Compact Air Bellows EB-80-20, 1 convolution 20 mm
- Festo Compact Air Bellows EB-385-115, 1 convolution 115 mm
- Festo Compact Air Bellows EB-165-65, 1 convolution 65 mm
- Festo Compact Air Bellows EB-215-80, 1 convolution 80 mm
- Festo Compact Air Bellows EB-145-60, 1 convolution 60 mm
- Festo Compact Air Bellows EB-325-95, 1 convolution 95 mm
- Norgren Compact Air Bellows PM/31042, 2 convolution 85 mm