Festo Compact Air Bellows DADB-V6-40-S176-250 250 mm

Subtotal (1 unit)*

Kr. 1 440,52

(exc. VAT)

Kr. 1 800,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 440,52

*price indicative

RS Stock No.:
273-6964
Mfr. Part No.:
DADB-V6-40-S176-250
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

DADB-V6-40-S176-250

Product Type

Compact Air Bellows

Nominal Diameter

46mm

Stroke Length

250mm

Port Size

1/8 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Weight

85g

Standards/Approvals

RoHS, LABS (PWIS) conformity VDMA24364-B2-L

Model Number

553297

COO (Country of Origin):
DE
The Festo Bellows kit is a leak free system. To prevent unwanted media from being drawn in, the supply and exhaust air for the kit must be ducted via a pressure compensation hole in the connection part. The kit protects the piston rod, seal and bearing against a wide variety of media, for example dust, chips, oil, grease and petrol. The seals and bellows are made from NBR material and threaded pins are made from high alloy stainless steel material.

RoHS compliant

High corrosion stress

IP54 degree of protection

VDMA24364 B2 L LABS conformity

Class 3 corrosion resistance CRC class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy