Festo Compact Air Bellows DADB-S1-63-S301-350 350 mm

Subtotal (1 unit)*

Kr. 1 861,63

(exc. VAT)

Kr. 2 327,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 861,63

*price indicative

RS Stock No.:
275-4374
Mfr. Part No.:
DADB-S1-63-S301-350
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compact Air Bellows

Series

DADB-S1-63-S301-350

Nominal Diameter

57mm

Stroke Length

350mm

Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

VDMA24364-B2-L, RoHS

Weight

149g

Model Number

553511

COO (Country of Origin):
DE
The Festo bellows kit with round design and it has dust chips, oils, grease and petrol media resistance. G1/4 pneumatic connection and threaded pin is made up of high alloy stainless steel material.

RoHS compliant

Corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy