InnoDisk iCF4000 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card

Subtotal (1 unit)*

Kr. 714,08

(exc. VAT)

Kr. 892,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 714,08

*price indicative

RS Stock No.:
183-9369
Mfr. Part No.:
DC1M-256D31C1SB
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Memory Size

256MB

Product Type

Compact Flash Card

Industrial Grade

Yes

Memory Card Format

Compact Flash

NAND Type

SLC

Model Number

iCF4000

Read Speed

40Mbps

Write Speed

20Mbps

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Innodisk Industrial CompactFlash® 4000 Memory Card (iCF 4000) provides high capacity solid-state flash memory storage. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, the ICF4000 Memory Cards are ideal embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. The ICF4000 supports advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.

iSMART disk health monitoring

Intelligent error recovery system

Excellent data transfer speed

Mechanical design for anti-vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy