Transcend Compact Flash 1 GB MLC Compact Flash Card

Subtotal (1 unit)*

Kr. 583,67

(exc. VAT)

Kr. 729,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 583,67

*price indicative

RS Stock No.:
187-1654
Mfr. Part No.:
TS1GCF133
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

Compact Flash Card

Memory Size

1GB

X Speed Rating

133x

Memory Card Format

Compact Flash

NAND Type

MLC

Read Speed

50Mbps

Write Speed

20Mbps

Standards/Approvals

FCC, CE, BSMI

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Fast, reliable, and high-capacity. With consistent performance and vast storage capacity, Transcend's CompactFlash 133 cards are the perfect match for enthusiast and prosumer level DSLR cameras and camcorders. Additionally, the top-tier MLC NAND flash chips inside are durable and reliable.

Perfect for entry level DSLRs

Impressive 133x transfer performance

Manufactured with brand-name MLC NAND Flash chips

Support up to Ultra DMA transfer mode 4

Built-in Error Correcting Code (ECC) to detect and correct transfer errors

Exclusive RecoveRx photo recovery software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy