InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card

Subtotal (1 unit)*

Kr. 1 564,39

(exc. VAT)

Kr. 1 955,49

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 3 left, ready to ship
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +Kr. 1 564,39

*price indicative

RS Stock No.:
252-3029
Mfr. Part No.:
DECFC-32GYA2BC1DC
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Product Type

Compact Flash Card

Memory Size

256GB

Industrial Grade

Yes

Memory Card Format

Compact Flash

NAND Type

MLC

Model Number

1ME2

Read Speed

90Mbps

Write Speed

60Mbps

Standards/Approvals

RoHS, CF 6.0

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The InnoDisk Industrial CompactFlash® 1ME2 Memory Card (iCF 1ME2) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME2 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1ME2 (iCF 1ME2) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1ME2 series support iPowerDuard with voltage power-down detection for full power-down robustness.

CF 6.0 standard compatible

Supporting PIO 0-6/UDMA 0-6 in True-IDE mode

Write protection security

Read disturb management

Secure erase

iPowerguard

iDataguard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy