InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card
- RS Stock No.:
- 252-3036
- Mfr. Part No.:
- DECFC-64GYA2BW1DC
- Brand:
- InnoDisk
Subtotal (1 unit)*
Kr. 3 589,71
(exc. VAT)
Kr. 4 487,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Supply shortage
- 1 left, ready to ship
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 589,71 |
*price indicative
- RS Stock No.:
- 252-3036
- Mfr. Part No.:
- DECFC-64GYA2BW1DC
- Brand:
- InnoDisk
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
| Brand | InnoDisk | |
| Memory Size | 256GB | |
| Product Type | Compact Flash Card | |
| Industrial Grade | Yes | |
| Memory Card Format | Compact Flash | |
| NAND Type | MLC | |
| Read Speed | 90Mbps | |
| Model Number | 1ME2 | |
| Write Speed | 60Mbps | |
| Standards/Approvals | RoHS, CF 6.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 256GB | ||
Product Type Compact Flash Card | ||
Industrial Grade Yes | ||
Memory Card Format Compact Flash | ||
NAND Type MLC | ||
Read Speed 90Mbps | ||
Model Number 1ME2 | ||
Write Speed 60Mbps | ||
Standards/Approvals RoHS, CF 6.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The InnoDisk Industrial CompactFlash® 1ME2 Memory Card (iCF 1ME2) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME2 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1ME2 (iCF 1ME2) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1ME2 series support iPowerDuard with voltage power-down detection for full power-down robustness.
CF 6.0 standard compatible
Supporting PIO 0-6/UDMA 0-6 in True-IDE mode
Write protection security
Read disturb management
Secure erase
iPowerguard
iDataguard
Related links
- InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card
- InnoDisk 1ME2 Compact Flash Industrial Grade 8 GB MLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 256 GB SLC Compact Flash Card
- Transcend CF170 Compact Flash Industrial Grade 64 GB MLC Compact Flash Card
- Transcend CF170 Compact Flash Industrial Grade 8 GB MLC Compact Flash Card
- Transcend CF170 Compact Flash Industrial Grade 32 GB MLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card