- RS Stock No.:
- 200-9118
- Mfr. Part No.:
- 204608-1006
- Brand:
- Molex
Available to back order for despatch 21.10.2024
Added
Price Each
Kr. 130,68
(exc. VAT)
Kr. 163,35
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 130,68 |
5 - 24 | Kr. 122,43 |
25 + | Kr. 115,50 |
- RS Stock No.:
- 200-9118
- Mfr. Part No.:
- 204608-1006
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Molex coeur CST high-current female crimp socket has 6mm diameter and used for 6 AWG cables.
Made from copper alloy material
It is EU RoHS Compliant
Low halogen
It is EU RoHS Compliant
Low halogen
Specifications
Attribute | Value |
---|---|
Pole Format | 1 |
Plug/Socket | Socket |
Voltage Rating | 300 V |
Gender | Female |
Current Rating | 80A |
Termination Method | Crimp |
Series | 204608 |
- RS Stock No.:
- 200-9118
- Mfr. Part No.:
- 204608-1006
- Brand:
- Molex