TE Connectivity, MATE-N-LOK Power Connector Panel, 12 Crimp, 600V ac 12A
- RS Stock No.:
- 719-9306
- Mfr. Part No.:
- 176299-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 21,16
(exc. VAT)
Kr. 26,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21,16 |
*price indicative
- RS Stock No.:
- 719-9306
- Mfr. Part No.:
- 176299-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Power Connector | |
| Pole Format | 12 | |
| Voltage | 600V ac | |
| Current | 12A | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Connector | ||
Pole Format 12 | ||
Voltage 600V ac | ||
Current 12A | ||
Mount Type Panel | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Housing Material Nylon | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MATE-N-LOK | ||
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings MADE from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical