PREVOST Compressed Air Attachment, 16 bar Compressed Air Accessory
- RS Stock No.:
- 628-133
- Mfr. Part No.:
- PPS SQSH8
- Brand:
- PREVOST
Subtotal (1 unit)*
Kr. 16,76
(exc. VAT)
Kr. 20,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16,76 |
*price indicative
- RS Stock No.:
- 628-133
- Mfr. Part No.:
- PPS SQSH8
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Accessory Type | Compressed Air Attachment | |
| Product Type | Compressed Air Accessory | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Accessory Type Compressed Air Attachment | ||
Product Type Compressed Air Accessory | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The PREVOST sliding hanger is expertly designed for square profiles, ensuring a reliable and sturdy mounting solution for various applications. Crafted from high-quality aluminium, it combines robustness with a lightweight construction, making it ideal for both industrial and domestic use. The hanger is engineered to withstand extreme temperatures, providing versatility in a variety of environments. With its sleek design, it not only performs excellently but also adds a modern touch to your installation. This component is perfect for those seeking longevity and reliability without compromising on aesthetics, reflecting a commitment to quality from one of the leading names in the industry.
Constructed from premium aluminium for enhanced durability
Designed to accommodate square profiles with ease
Operates effectively across a wide temperature range
Lightweight design simplifies handling and installation
Modern aesthetics fit seamlessly into contemporary settings
High maximum operating pressure ensures reliable performance
Related links
- PREVOST Connector, 16 bar 1/2 in Compressed Air Accessory
- PREVOST 16 bar Grey Aluminium Compressed Air Pipe, 2 m
- PREVOST Metal Support Bracket Compressed Air Accessory
- PREVOST 16 bar Aluminium Shut Off Valve 32 mm
- PREVOST 16 bar Shut Off Valve 20 mm
- PREVOST Chamfer Tool, 16 bar Chamfer Tool
- PREVOST End Cap, 16 bar End Cap
- PREVOST 16 bar Aluminium Tapping Flange 25 mm