Festo M9 Automatic M Condensate Drain, WA-1-B
- RS Stock No.:
- 288-3098
- Mfr. Part No.:
- WA-1-B
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 563,50
(exc. VAT)
Kr. 1 954,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 563,50 |
*price indicative
- RS Stock No.:
- 288-3098
- Mfr. Part No.:
- WA-1-B
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Condensate Drain | |
| Operation Type | Mechanical | |
| Drain Type | Automatic | |
| Series | WA | |
| Inlet Thread Standard | M | |
| Body Material | Brass, Polyamide | |
| Minimum Operating Pressure | 4bar | |
| Outlet Thread Standard | G | |
| Inlet Port Thread Size | M9 | |
| Outlet Port Thread Size | 0.25in | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Condensate Drain | ||
Operation Type Mechanical | ||
Drain Type Automatic | ||
Series WA | ||
Inlet Thread Standard M | ||
Body Material Brass, Polyamide | ||
Minimum Operating Pressure 4bar | ||
Outlet Thread Standard G | ||
Inlet Port Thread Size M9 | ||
Outlet Port Thread Size 0.25in | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
Festo Series WA Condensate Drain, 60°C Maximum Operating Temperature, 4 Bar Minimum Operating Pressure - WA-1-B, Numeric Part Number: 158497
This condensate drain is an automatic device designed to remove accumulated moisture from compressed Air systems in industrial settings. It operates mechanically to evacuate condensate without electrical input, making it suitable for integration into automation, electronics, electrical and mechanical installations where unattended drainage is required.
Features & Benefits
• Brass and polyamide construction offers corrosion resistance and longevity
• M9 inlet thread compatible with M standard fittings for simple integration
• Operates from a minimum pressure of 4 bar for reliable activation
• 0.25 inch G outlet thread provides standardised connection to drainage lines
• M9 inlet thread compatible with M standard fittings for simple integration
• Operates from a minimum pressure of 4 bar for reliable activation
• 0.25 inch G outlet thread provides standardised connection to drainage lines
**Applications**
• Suitable for removing condensate from compressed Air receivers and filters
• Used with pneumatic control panels in automation systems
• Ideal for machinery Air supplies in manufacturing lines
• Can be used for plantroom and workshop compressed Air networks
• Used with pneumatic control panels in automation systems
• Ideal for machinery Air supplies in manufacturing lines
• Can be used for plantroom and workshop compressed Air networks
How is the device actuated without electrical power?
It uses a mechanical mechanism that senses condensate and triggers discharge automatically when pressure conditions are met.
In which temperature range can the unit reliably operate?
The construction is rated for continuous operation at temperatures up to 60°C.
What minimum system pressure is required for correct function?
The unit requires a minimum operating pressure of 4 bar to activate the drainage cycle.
Are the materials suitable for industrial environments with regulatory constraints?
The components are manufactured from brass and polyamide and comply with RoHS material restrictions.
Related links
- Festo Automatic M Condensate Drain, WA-2
- SMC Automatic Condensate Drain, ADH4000-N04
- SMC Automatic Condensate Drain 8 cm³, AD27-2
- SMC Automatic Condensate Drain 8 cm³, AD27-CZ
- SMC Automatic Condensate Drain 45 cm³, AD48
- SMC Automatic Condensate Drain 25 cm³, AD37
- RS PRO Automatic l Condensate Drain 75 cm³
- SMC Automatic Condensate Drain 45 cm³, AD48-2