HellermannTyton FCTUV Flexible Conduit, Polyamide 6, Polyamide 6, Black 25 m
- RS Stock No.:
- 274-9744
- Mfr. Part No.:
- FCTUV26S
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
Kr. 2 200,14
(exc. VAT)
Kr. 2 750,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 2 200,14 | Kr. 88,006 |
*price indicative
- RS Stock No.:
- 274-9744
- Mfr. Part No.:
- FCTUV26S
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Coating Material | Polyamide 6 | |
| Material | Polyamide 6 | |
| Product Type | Flexible Conduit | |
| Series | FCTUV | |
| Colour | Black | |
| Length | 25m | |
| Resistance Features | Halogen Free, UV Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Coating Material Polyamide 6 | ||
Material Polyamide 6 | ||
Product Type Flexible Conduit | ||
Series FCTUV | ||
Colour Black | ||
Length 25m | ||
Resistance Features Halogen Free, UV Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton FCT UV stabilized convoluted tubing will remain structurally sound in applications with high levels of UV exposure.
Halogen free
Highly flexible