HellermannTyton, 6.9 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black

Subtotal (1 reel of 50 metres)*

Kr. 1 746,66

(exc. VAT)

Kr. 2 183,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 1 746,66Kr. 34,933

*price indicative

RS Stock No.:
274-9746
Mfr. Part No.:
FCTUV7S
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

6.9mm

Coating Material

Polyamide 6

Material

Polyamide 6

Product Type

Flexible Conduit

Series

FCTUV

Colour

Black

Length

50m

Resistance Features

UV Resistant, Halogen Free

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HellermannTyton FCT UV stabilized convoluted tubing will remain structurally sound in applications with high levels of UV exposure.

Halogen free

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy