MG Chemicals Colourless Solvent Conformal Coating, 1 L Bottle, -20 °C min, 40 °C max
- RS Stock No.:
- 159-280
- Mfr. Part No.:
- 408C-1L
- Brand:
- MG Chemicals
Subtotal (1 unit)*
Kr. 422,48
(exc. VAT)
Kr. 528,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 422,48 |
*price indicative
- RS Stock No.:
- 159-280
- Mfr. Part No.:
- 408C-1L
- Brand:
- MG Chemicals
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
| Brand | MG Chemicals | |
| Package Size | 1 L | |
| Product Type | Conformal Coating | |
| Package Type | Bottle | |
| Application | Rubber | |
| Product Form | Liquid | |
| Base Material | Solvent | |
| Colour | Colourless | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Trade Name | Rubber Renue | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Package Size 1 L | ||
Product Type Conformal Coating | ||
Package Type Bottle | ||
Application Rubber | ||
Product Form Liquid | ||
Base Material Solvent | ||
Colour Colourless | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Trade Name Rubber Renue | ||
- COO (Country of Origin):
- CA
The MG Chemicals Rubber Renue that restores old rubber parts that have hardened and lost their tackiness and flexibility. It causes the rubber to swell, allowing dirt to come out of its pores. When the solvent dries, the rubber returns to its form and remains tacky, allowing rollers and platens to retain their grip.
Rejuvenates old, dry, and hard rubber
Restores tackiness, flexibility, and elasticity
Related links
- MG Chemicals Colourless Solvent Conformal Coating -20 °C min, 40 °C max
- MG Chemicals Grey Epoxy Conformal Coating -40 °C min, 150 °C max
- MG Chemicals Silver Acrylic Conformal Coating -40 °C min, 120 °C max
- MG Chemicals Nickel Conformal Coating -40 °C min, 120 °C max
- MG Chemicals Dark Grey Acrylic Conformal Coating -40 °C min, 120 °C max
- MG Chemicals Acrylic Conformal Coating -65 °C min, 130 °C max
- MG Chemicals Urethane Conformal Coating -62 °C min, 125 °C max
- MG Chemicals Acetone 1 L Can