Bosch Rexroth M8 Flange Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm

Subtotal (1 bag of 10 units)*

Kr. 37,37

(exc. VAT)

Kr. 46,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 16 November 2026
  • Plus 81 unit(s) shipping from 16 November 2026
  • Plus 198 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 37,37Kr. 3,737

*price indicative

RS Stock No.:
197-1441
Mfr. Part No.:
3842345081
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Flange Nut

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Length

8mm

Product System

MGE

Standards/Approvals

No

Series

Flange Nut

RoHS Status: Exempted

COO (Country of Origin):
TW

Bosch Rexroth Connecting Component, Collar Nut Type, M8 Thread Size - 3842345081


Get a good grip when building industrial assemblies thanks to this connecting component from Bosch Rexroth. It's a collar nut with an extended base that acts as a washer to ensure a reliable hold. This makes it just the thing for clamping, fixing and levelling jobs where a secure, vibration-proof connection is a must. The M8 thread size means it's broadly compatible with standard fasteners, so you can incorporate it into your existing setup without a hitch.

Features & Benefits


• Supplied in a pack of 10 for making multiple connections

• Compatible with 40, 45, 50 and 60mm aluminium profile struts for versatility

Applications


• Construction sites

• Engineering facilities

• Food and beverage processing

What material is this collar nut made from?


It's made from tough galvanised steel that resists corrosion and abrasion, so you can rest assured it handles the demands of harsh industrial environments.

Alternative for the Bosch parts


197-1440 → 276-8184

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy