Phoenix Contact CF3000 Series Conversion Kit

Subtotal (1 unit)*

Kr. 17 259,99

(exc. VAT)

Kr. 21 574,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 259,99

*price indicative

RS Stock No.:
129-573
Mfr. Part No.:
1212376
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Tool Kit

Kit Type

Conversion Kit

Kit Contents

Pvc Conductor, Trapezoidal Crimp

Series

CF3000

Standards/Approvals

RoHS, REACH, DIN 46228-4: 2017-05

COO (Country of Origin):
DE
The Phoenix Contact conversion kit is designed to provide an extension kit for CF 3000, suitable for taped insulated ferrules with a conductor cross-section of 0.25 - 0.34 mm². It is ideal for class 2 and class 5 PVC conductors, offering compatibility with various types of insulation materials. The kit includes all the necessary components for easy installation and use, making it a convenient solution for your electrical connections.

Compatible with special insulating material conductors

Extension kit designed for CF 3000

Flexible conductor cross section from 0.25 mm² to 0.34 mm²

Includes sleeve length of 8 mm for ferrules

Complete kit with all components included

Meets EU RoHS requirements for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy