ABB Plastic Consumer Unit IP41 Galeo
- RS Stock No.:
- 183-3765
- Mfr. Part No.:
- 1SPE007714F0131
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 315,44
(exc. VAT)
Kr. 394,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 315,44 |
*price indicative
- RS Stock No.:
- 183-3765
- Mfr. Part No.:
- 1SPE007714F0131
- Brand:
- ABB
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
| Brand | ABB | |
| Series | Galeo | |
| Product Type | Consumer Unit | |
| Range | Gale'O | |
| Colour | White | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| IP Rating | IP41 | |
| Width | 25mm | |
| Depth | 111mm | |
| Length | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Galeo | ||
Product Type Consumer Unit | ||
Range Gale'O | ||
Colour White | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
IP Rating IP41 | ||
Width 25mm | ||
Depth 111mm | ||
Length 111mm | ||
- COO (Country of Origin):
- NL
The ABB Gale'O consumer unit 1 x 13 modules has single row, thermoplastic enclosure material and plastic housing material along with 13 DIN place units.
IP41 protection rating
Isolated protection class
Operation temperature ranges between -10 °C to 60°C
Related links
- ABB Plastic Consumer Unit IP41 Galeo
- ABB 8 Plastic Consumer Unit IP41 Mistrail41W
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A
- ABB Plastic Consumer Unit, RoHS Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit RoHS IP30, IP41 1SPE0077
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006501A