ABB Plastic Consumer Unit, RoHS, REACH IP65 1SLM006500A

Subtotal (1 unit)*

Kr. 1 737,32

(exc. VAT)

Kr. 2 171,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 737,32

*price indicative

RS Stock No.:
286-4962
Mfr. Part No.:
1SLM006500A2218
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SLM006500A

Product Type

Consumer Unit

Range

H65P18X320750

Colour

Grey

Housing Material

Plastic

Standards/Approvals

RoHS, REACH

IP Rating

IP65

Width

430mm

Length

155mm

Depth

735mm

RoHS Status: Exempted

COO (Country of Origin):
IT
The ABB consumer unit is designed for surface mounting and features a single plastic door with transparent properties, allowing visibility of the contents inside. It offers isolated protection (Class II), ensuring safety by providing double insulation to prevent electric shock.

Degree of protection IP65

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy