ABB Plastic Consumer Unit, REACH, RoHS IP65 1SLM006501A

Subtotal (1 unit)*

Kr. 509,55

(exc. VAT)

Kr. 636,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 509,55

*price indicative

RS Stock No.:
286-4977
Mfr. Part No.:
1SLM006501A2212
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Consumer Unit

Series

1SLM006501A

Range

H65P12X12C750

Colour

Grey

Housing Material

Plastic

Standards/Approvals

REACH, RoHS

IP Rating

IP65

Depth

323mm

Length

160mm

Width

253mm

RoHS Status: Exempted

COO (Country of Origin):
IT
The ABB consumer unit is intended for surface mounting and comes with a single plastic door that is transparent, allowing for easy visibility of the contents inside. It provides isolated protection (Class II), ensuring safety through double insulation to prevent electric shock.

Degree of protection IP65

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy