Siemens 3RT1955-5AP31-0ST0 Contactor for use with Contactors 3RT105 AC/DC

Subtotal (1 unit)*

Kr. 5 973,62

(exc. VAT)

Kr. 7 467,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 973,62

*price indicative

RS Stock No.:
157-785
Mfr. Part No.:
3RT1955-5AP31-0ST0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Changeover Contact

Product Type

Contactor

For Use With

Contactors 3RT105 AC/DC

Standards/Approvals

UKCA, CE, EAC

Series

3RT1955-5AP31-0ST0

COO (Country of Origin):
DE
The Siemens Withdrawable drive for contactors is expertly designed for AC and DC operation, ensuring seamless integration into a variety of applications. Equipped with a standard and economy circuit, this drive excels in reliability and performance, making it ideal for industrial settings. It ensures effective operation with reduced break times of just 20 ms, enhancing efficiency and minimising downtime.

Minimises break time

Inductive power factor

Energy efficient magnet coils

Wide frequency range

Marine and shipping industry approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy