Siemens 3RA28 Electronic Timing Relay

Subtotal (1 unit)*

Kr. 1 305,65

(exc. VAT)

Kr. 1 632,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 305,65

*price indicative

RS Stock No.:
212-8989
Mfr. Part No.:
3RA2812-2DW10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Timing Relay

Standards/Approvals

RoHS

Series

3RA28

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RA28 electronic time relay is a function module for switching operations involving time delays in control, starting, protection and regulation circuits. It performs the function of providing supply initiated with On delay in the time range between 0.05s and 100 s. The simple plug-in facility requires no tools and permits the implementation of controller-independent time functions without any additional wiring.

Screw or spring-loaded termination

Selectable outputs 1 NO + 1 NC or 1 C

IEC, CCC, UL CSA approved

Related links