Eaton Surge Suppressor for use with DILM

Subtotal (1 pack of 10 units)*

Kr. 1 374,97

(exc. VAT)

Kr. 1 718,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 137,497Kr. 1 374,97

*price indicative

RS Stock No.:
230-4500
Mfr. Part No.:
281208 DILM12-XSPV48
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

DILM

Standards/Approvals

CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-4-1, CE marking

The Eaton Varistor suppressor circuit works with a Voltage rating from 24 to 48 AC V. It is used for AC operation contactors 50 - 60 Hz.

60°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy