Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225

Subtotal (1 unit)*

Kr. 481,85

(exc. VAT)

Kr. 602,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 481,85

*price indicative

RS Stock No.:
249-4667
Mfr. Part No.:
LA9G3101
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connection Block

Product Type

Terminal

For Use With

3 Pole Giga Contactor LC1G115-225

Standards/Approvals

UL 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, CSA C22.2 No 60947-4-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G3101


These accessories are cable memory kit for TeSys Giga 115-225 contactor. It is used to 3 Poles electrical circuit. To be used to hold cables in place when replacing contactor, making reinstallation faster and easier. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric cable memory block is used to connect cables or bus bars to the contactor. When the contactor is removed for maintenance, the cables or bus bars remain connected to these connection blocks, making reinstallation faster and easier.

IP20 degree of protection

Supplied in a set of 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy