Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4686
- Mfr. Part No.:
- LA9G3702
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 522,04
(exc. VAT)
Kr. 652,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 522,04 |
*price indicative
- RS Stock No.:
- 249-4686
- Mfr. Part No.:
- LA9G3702
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Shroud | |
| Accessory Type | Case | |
| For Use With | 3 Pole Giga Contactor LC1G265-500 | |
| Standards/Approvals | UL 60947-1, GB/T 14048, EN/IEC 60947-1, CSA C22.2 No 60947-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Shroud | ||
Accessory Type Case | ||
For Use With 3 Pole Giga Contactor LC1G265-500 | ||
Standards/Approvals UL 60947-1, GB/T 14048, EN/IEC 60947-1, CSA C22.2 No 60947-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3702
These accessories are terminal shrouds for TeSys Giga 265-500 contactor. It is used to 3 Poles electrical circuit. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric terminal shroud has IP20 degree of protection and -40 to 80 °C ambient air temperature for operation.
Supplied in a set of 2
Related links
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500 Star
- Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G265-500 with LC1G115-225