Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225

Subtotal (1 unit)*

Kr. 1 351,86

(exc. VAT)

Kr. 1 689,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 351,86

*price indicative

RS Stock No.:
249-4690
Mfr. Part No.:
LA9G3711
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Terminal

Accessory Type

Contactor Connector

For Use With

3 Pole Giga Contactor LC1G115-225

Standards/Approvals

EN/IEC 60947-1, UL 60947-1, CSA C22.2 No 60947-1, GB/T 14048

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G3711


These accessories are terminal adapters for TeSys Giga 115-225 contactor. It is used to 3 Poles electrical circuit. They are screwed to the contactor terminals to increase the pitch between poles from 35mm to 45mm. The rated current is up to 225 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric spreader kit is suitable for box type connectors. It has 35 to 45 mm pole pitch.

UL certified and mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy