RS PRO Surge Suppressor for use with AC Contactor

Subtotal (1 unit)*

Kr. 177,20

(exc. VAT)

Kr. 221,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 177,20

*price indicative

RS Stock No.:
250-8769
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Varistor Surge Suppressor

Product Type

Surge Suppressor

For Use With

AC Contactor

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Varistor Suppressors – 24V ac


AC varistor suppressors from RS PRO are electronic components utilised to protect electrical and electronic devices from transient overvoltage conditions in alternating current (AC) circuits. These devices are designed to have a variable resistance that changes in response to fluctuations in voltage, thus providing an effective means of voltage regulation and protection.

Variants Available Separately


  • 24V ac - RS stock no: 250-8769

  • 110V ac- RS stock no: 250-8771

  • 220 to 230 V ac - RS stock no: 250-8772

  • 380 to 400 V ac - RS stock no: 250-8773

  • For Use With


  • Varistor suppressors suitable for DILM7 up to DILM95 AC contactors

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy