Eaton CI-K Contactor Enclosure for use with DILE Contactor
- RS Stock No.:
- 250-9842
- Mfr. Part No.:
- 207631 CI-K2-100-AD
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 420,58
(exc. VAT)
Kr. 525,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 420,58 |
*price indicative
- RS Stock No.:
- 250-9842
- Mfr. Part No.:
- 207631 CI-K2-100-AD
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Contactor Enclosure | |
| Accessory Type | Enclosure | |
| For Use With | DILE Contactor | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | CI-K | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Enclosure | ||
Accessory Type Enclosure | ||
For Use With DILE Contactor | ||
Standards/Approvals IEC/EN 61439 | ||
Series CI-K | ||
- COO (Country of Origin):
- GB
Eaton CI-K Series Contactor Enclosure, Surface Mount, For Use With For use with DILE contactor - 207631 CI-K2-100-AD
This contactor enclosure serves as a robust housing solution specifically designed for use with DILE contactors. The enclosure is engineered for surface mounting, ensuring ease of installation in varied industrial settings. It is part of the CI-K series, known for its durability and practicality in electrical applications.
Features & Benefits
• Designed specifically for DILE contactors to ensure compatibility
• Surface mount construction for simple installation and flexibility
• Offers protection against dust and moisture for enhanced longevity
• Provides a secure housing to enhance the reliability of electrical components
• Facilitates efficient heat dissipation for optimal performance
• Ideal for use in demanding industrial environments
Applications
• Suitable for securing DILE contactors in electrical systems
• Utilised in automation and control system installations
• Designed for environments requiring robust electrical housing
• Ideal for industrial machinery requiring reliable contactor accessories
How does the design of this enclosure enhance electrical safety?
The design features robust materials that provide reliable protection against environmental factors, reducing the risk of electrical faults. The secure closure prevents dust and moisture ingress, ensuring safe operation in industrial settings.
What installation requirements should be considered for this housing?
This enclosure is intended for surface mounting, which requires a secure surface with appropriate mounting hardware. Ensure adequate space for access and ventilation when installing.
Can this enclosure be adapted for use in outdoor settings?
Yes, it is constructed to be weatherproof, making it suitable for outdoor installations while providing protection for the integrated contactors against the elements.
What are the benefits of using a dedicated enclosure for DILE contactors?
Using a dedicated enclosure enhances compatibility and reliability, ensuring that the contactor operates within the optimal environmental conditions, thus prolonging its lifespan and efficiency.
Related links
- Eaton CI-K2-145-AD Contactor Enclosure for use with DILE
- Eaton 2293 Contactor Enclosure for use with DILE
- Eaton CI-K2 Series MCB Enclosure for Use with CI-K Series
- Eaton CI-K Series Black IP30 100 mm x 181 mm x 100
- Eaton Enclosure CI-K2-100-M Series Insulated Enclosure for Use with Mounting Plate
- Eaton Eaton Moeller Series Light Grey IP65 100 mm x 181
- Eaton CI Series Light Grey Enclosure Cover: Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK06, 160 mm x 100 mm x 100 mm