Schneider Electric TeSyS G Auxiliary Switch for use with Giga Contactor

Subtotal (1 unit)*

Kr. 42 572,83

(exc. VAT)

Kr. 53 216,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 42 572,83

*price indicative

RS Stock No.:
256-4212
Mfr. Part No.:
LA9G4TA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Switch

Accessory Type

Switching Module Kit

For Use With

Giga Contactor

Standards/Approvals

EN/IEC 60947-4-1, CSA C22.2 Nr. 60947-4-1, GB/T 14048.4, UL 60947-4-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G4TA


These accessories are switching module for TeSys Giga 630-800 contactor. It is used to 4 Poles electrical circuit. It is possibility to replace switching module (main contacts), enhancement contactor life. Switching modules can be replaced quickly and easily, thanks to their plug and play design. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric switching module kit for TeSys Giga 630-800 contactor. It is used to 3 Poles electrical circuit. It is possibility to replace switching module, enhancement contactor life. Switching modules can be replaced quickly and easily because of their plug and play design.

-25°C to 60°C operation ambient air temperature

Green premium compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy