Schneider Electric LAE Surge Suppressor Unit for use with LC1E06-E95
- RS Stock No.:
- 269-6297
- Mfr. Part No.:
- LAERCN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 229,03
(exc. VAT)
Kr. 286,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 229,03 |
*price indicative
- RS Stock No.:
- 269-6297
- Mfr. Part No.:
- LAERCN
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Surge Suppressor Unit | |
| Accessory Type | Suppressor Module | |
| For Use With | LC1E06-E95 | |
| Standards/Approvals | IEC 60947-5-1 | |
| Series | LAE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Surge Suppressor Unit | ||
Accessory Type Suppressor Module | ||
For Use With LC1E06-E95 | ||
Standards/Approvals IEC 60947-5-1 | ||
Series LAE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BG
The Schneider Electric Medium EasyPact TVS suppressor module for coil protection of contactors LC1E06 to LC1E95. It has clip-on mounting on the front of the contactor breaker, connection to the coil screw terminals.
Green premium product
Mercury free
Related links
- Schneider Electric LAE Surge Suppressor Unit for use with LC1E06-E95
- Schneider Electric LAE Contactor Connector for use with LC1E06-E12
- Schneider Electric LAE Mechanical Interlock for use with LC1E06-E65
- Schneider Electric LAE Mechanical Interlock for use with LC1E80-E95
- Schneider Electric LAE Contactor Connector for use with LC1E80-E95
- Schneider Electric, Canalis Surge Suppressor Unit 415V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Schneider Electric Surge Suppressor Unit, 240 V ac
- Schneider Electric Surge Suppressor Unit, 100 V ac
