Schneider Electric TeSys Kit for Reversing Contactor for use with LC1 Series

Subtotal (1 unit)*

Kr. 442,50

(exc. VAT)

Kr. 553,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 129 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 442,50

*price indicative

RS Stock No.:
400-1489
Mfr. Part No.:
LAD9R1V
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Kit for Reversing Contactor

Accessory Type

Reversing Contactor Kit

For Use With

LC1 Series

Standards/Approvals

RoHS, REACH

Series

TeSys

RoHS Status: Exempted

Schneider Electric Mechanical Interlock, 45g Weight, 3P Configuration - LAD9 Series - LAD9R1V


For the safe switching of your contactors, latch onto this mechanical interlock from Schneider Electric. It's a versatile component that's designed for use with devices in the LC1 series, including the LC1D09 and LC1D12. The unit works by linking two contactors' contacts to ensure they're never energised at the same time, reducing the risk of damage or electrical fire. The piece of kit comes complete with the wiring and cover needed for quick and simple installation. You don't need complex tools to set it up, so that's one more thing to strike off your to-do list.

Features & Benefits


• Light weight of 45g means it's easy to handle during assembly and won't strain your equipment

• 3P configuration makes it suitable for use in 3-phase contactors

Applications


• Oil and gas plants

• HVAC systems

• Electricity transmission and distribution stations

• Telecommunications industry

Do I need external power to operate this interlock?


No, this unit is self-contained and is a mechanical device, so it doesn't need any external power to function. This means it continues to do its job even in the event of an outage.

Mechanical and Electrical Interlocks and Interlock Kits


Kits are for mechanically interlocking two identical contactors. Prevents the second contactor from pulling-in if the first is energised.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy