RS Better World

Siemens 3RT2 Surge Suppressor for use with SIRIUS Contactor

Subtotal (1 unit)*

Kr. 146,78

(exc. VAT)

Kr. 183,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 146,78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1440
Mfr. Part No.:
3RT2916-1CC00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

SIRIUS Contactor

Standards/Approvals

No

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Series

3RT2

Siemens Surge Suppressor, Surge Suppressor, Clip-On Mounting - 3RT2916-1CC00


This surge suppressor functions as an RC element, specifically designed for use with SIRIUS contactors. It accepts a control supply voltage range of 48 to 127V AC at 50/60Hz and is capable of handling DC voltages between 70 to 150V. Its compact size classification is S00, allowing for straightforward installation. The robust design effectively manages electrical surges in various industrial applications.

Features & Benefits


• Supports low carbon manufacturing for decreased environmental impact

• Operates in ambient temperatures from -25 to +60°C

• Clip-on installation simplifies mounting on compatible devices

Applications


• Suitable for use with auxiliary contactors

• Utilised in electrical protection setups

• Efficiently manages unforeseen voltage spikes

• Compatible with multiple devices in the SIRIUS range

Can it operate at both 50Hz and 60Hz frequencies?


Yes, it operates at the specified ratings for both 50Hz and 60Hz.

Is it designed for use in specific mounting positions?


The surge suppressor can be installed in any orientation.

Can it withstand DC voltage variations?


Yes, it can accommodate a range of 70 to 150V DC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy