Schneider Electric TeSyS D Mechanical Interlock for use with LC1 Series

Subtotal (1 unit)*

Kr. 141,51

(exc. VAT)

Kr. 176,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 469 unit(s) shipping from 23 November 2026
  • Plus 70 unit(s) shipping from 23 November 2026
  • Plus 200 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 141,51

*price indicative

RS Stock No.:
744-7005
Distrelec Article No.:
301-50-608
Mfr. Part No.:
LAD9V2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Interlock

Product Type

Mechanical Interlock

For Use With

LC1 Series

Standards/Approvals

REACH, RoHS

Series

TeSyS D

Schneider Electric Mechanical Interlock, Reversing Changeover Circuit Type, 40g Weight - TeSys Deca Series - LAD9V2


Step up the safety of your contactors with this mechanical interlock from Schneider Electric. You can use it to link two contactors that carry out the same function, preventing their contacts from opening and closing at the same time. This helps to reduce the risk of electric hazards like overcurrents and short circuits. As it's also designed to reverse or changeover the power in your electrical circuit, you'll find this unit is a handy control solution for your electronic devices.

Features & Benefits


• Works with 3-pole and 4-pole electrical systems for versatility

• Light weight of 40g for reduced strain on contactors

Applications


• Conveyor systems

• Electrical engineering

• Motor starters

• Assembly lines

How does a contactor work?


A contactor works by changing the state of the internal contacts. When its electromagnetic coil receives energy or is de-energised, it causes the contacts to open or close, turning the circuit on or off.

What type of contactors can I use this interlock with?


This interlock is made for use with contactors from the LC1 range, so you can be sure of a precise fit.

Mechanical and Electrical Interlocks and Interlock Kits


Kits are for mechanically interlocking two identical contactors. Prevents the second contactor from pulling-in if the first is energised.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy