Siemens, SIRIUS Overload Relay, Trip Dial: 0.22 → 0.32 A, 300mA F.L.C, 320mA Contact Rating, 120 W

Subtotal (1 unit)*

Kr. 937,05

(exc. VAT)

Kr. 1 171,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 937,05

*price indicative

RS Stock No.:
152-813
Mfr. Part No.:
3RU2116-0DC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

300mA

Product Type

Overload Relay

Relay Contact Current

320mA

Series

SIRIUS

Mount Type

Contactor

Power Rating

120W

Terminal Type

Spring Loaded

Reset Method

Automatic and Manual

IP Rating

IP20

Minimum Operating Temperature

-40°C

Adjustable Current Range

0.22 → 0.32 A

Number of Auxiliary Contacts

1

Width

45mm

Maximum Operating Temperature

70°C

Depth

70mm

Supply Voltage

690V

COO (Country of Origin):
DE
The Siemens Thermal Overload Relay seamlessly combines cutting edge technology with robust protection features, making it ideal for various motor applications. With a thermal overload release mechanism, it effectively detects and prevents overheating, thus enhancing operational safety. Engineered for durability, its insulation voltage rating of 690 V alongside a surge voltage resistance of 6 kV ensures resilience in demanding environments. The versatile installation altitude capability of up to 2000 m, coupled with a wide operating temperature range of 40 to +70 °C, empowers this product to operate reliably across diverse conditions.

Integrated auxiliary switch design enhances functionality

Multiple operating voltage options provide versatility in use

High shock resistance improves durability under challenging conditions

Optimised for use in both automated and manual operations

Designed to meet strict environmental standards for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy