Siemens, SIRIUS Overload Relay, Trip Dial: 1.8 → 2.5 A, 2.5A Contact Rating, 750 W 3P

Subtotal (1 unit)*

Kr. 1 005,23

(exc. VAT)

Kr. 1 256,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 005,23

*price indicative

RS Stock No.:
152-819
Mfr. Part No.:
3RU2126-1CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

Relay Contact Current

2.5A

Mount Type

Contactor

Series

SIRIUS

Power Rating

750W

Pole and Throw Configuration

3P

Terminal Type

Spring Loaded

Reset Method

Automatic and Manual

IP Rating

IP20

Width

45mm

Minimum Operating Temperature

-40°C

Adjustable Current Range

1.8 → 2.5 A

Number of Auxiliary Contacts

1

Maximum Operating Temperature

70°C

Depth

84mm

Supply Voltage

690V

COO (Country of Origin):
DE
The Siemens Thermal Overload Relay designed for optimal motor protection, ensuring reliability and performance in various applications. Perfectly suited for size S0, it seamlessly integrates into existing systems with its spring type terminals and robust design. With an adjustable current response value, it adapts to varying electrical loads, making it an essential component for both manual and automatic reset operations. Operating efficiently across a wide temperature range and various voltages, it provides peace of mind against overcurrent situations.

Compact design allows for versatile mounting options

Thermal protection ensures the longevity of motor operations

Resilient construction withstands diverse environmental conditions

Compliant with international safety standards for peace of mind

Low operational noise contributes to a quieter working environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy