Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, 200mA F.L.C, 200mA Contact Rating, 400V, 500 V, 690 V 3P

Subtotal (1 unit)*

Kr. 937,05

(exc. VAT)

Kr. 1 171,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 937,05

*price indicative

RS Stock No.:
211-0042
Mfr. Part No.:
3RU2116-0BB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

200mA

Product Type

Thermal Overload Relay

Relay Contact Current

200mA

Series

SIRIUS 3RU2

Mount Type

Direct

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Width

45mm

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-40°C

Contact Voltage

690V

Maximum Operating Temperature

70°C

Length

76mm

Depth

70mm

Standards/Approvals

UL, CCC, CE, CSA, EAC, IEC 60068-2-27, IEC 60529, IEC 61508, IEC 81346-2

Control Voltage

400V, 500V, 690V

COO (Country of Origin):
DE
The Siemens Overload relay has current 0.14 to 0.20 A.

surge voltage resistance rated value 6 kV

AC in hot operating state 4.8 W

AC in hot operating state per pole 1.6 W

IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy