Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 60 → 100 A, 100A F.L.C, 45 kW, 32V 3
- RS Stock No.:
- 211-1782
- Mfr. Part No.:
- LR9D5567
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 6 777,50
(exc. VAT)
Kr. 8 471,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 6 777,50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1782
- Mfr. Part No.:
- LR9D5567
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 100A | |
| Product Type | Thermal Overload Relay | |
| Series | TeSyS LR | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 45kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 60 → 100 A | |
| Width | 115mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 118mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA Approved, CCC approved, UL Approved, UL 60947-5-1, UL 60947-4-1, UKCA Approved, GB/T 14048.5 | |
| Depth | 125mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Control Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 100A | ||
Product Type Thermal Overload Relay | ||
Series TeSyS LR | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 3 | ||
Power Rating 45kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 60 → 100 A | ||
Width 115mm | ||
Maximum Operating Temperature 60°C | ||
Length 118mm | ||
Contact Voltage 690V | ||
Standards/Approvals GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA Approved, CCC approved, UL Approved, UL 60947-5-1, UL 60947-4-1, UKCA Approved, GB/T 14048.5 | ||
Depth 125mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Control Voltage 32V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Trip Dial: 90 → 150 A 75 kW, 32V 3
- Schneider Electric Trip Dial: 60 → 100 A 5A Contact Rating, 45
- Schneider Electric Trip Dial: 90 → 150 A 32V 3
- Schneider Electric Trip Dial: 90 → 150 A 5A Contact Rating, 32V
- Schneider Electric Trip Dial: 80 → 104 A 5A Contact Rating, 45
- Schneider Electric Trip Dial: 7 → 10 A 5A Contact Rating
- Schneider Electric Trip Dial: 5.5 → 7 A 5A Contact Rating
- Schneider Electric Trip Dial: 7 → 9 A 5A Contact Rating