RS Better World

Schneider Electric, TeSyS CA Control Relay 5 NO, Trip Dial: 10 A, 10A Contact Rating, 42V

Subtotal (1 unit)*

Kr. 695,55

(exc. VAT)

Kr. 869,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 695,55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1234
Mfr. Part No.:
CAD50D7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Series

TeSyS CA

Mount Type

DIN Rail

Normal State Configuration

5 NO

Terminal Type

Screw Clamp

IP Rating

IP2X

Minimum Operating Temperature

-40°C

Width

45mm

Adjustable Current Range

10 A

Maximum Operating Temperature

60°C

Length

77mm

Contact Voltage

690V

Standards/Approvals

CSA Approved, VDE 0660, UL Approved, UKCA Approved, NF C 63-140, IEC 60947-5-1, IEC 60335-1, EN 60947-5, BS 4794

Depth

84mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Control Voltage

42V

COO (Country of Origin):
FR
The Schneider Electric TeSys D control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 42V 50/60Hz AC control circuit, connection by screw clamp terminals. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw.

It procures high reliability and durability for high operating rates until 180 cycles/min and ambient temperature -40/+60°C,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy