Schneider Electric, TeSyS LR Overload Relay 1 NO/1 NC, Trip Dial: 30 → 38 A, 30A, 38 A Contact Rating, 18.5 kW 3

Subtotal (1 unit)*

Kr. 1 767,82

(exc. VAT)

Kr. 2 209,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 767,82

*price indicative

RS Stock No.:
220-1324
Mfr. Part No.:
LR3D35
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Overload Relay

Relay Contact Current

30A, 38A

Series

TeSyS LR

Mount Type

DIN Rail

Power Rating

18.5kW

Pole and Throw Configuration

3

Terminal Type

Screw Clamp

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Adjustable Current Range

30 → 38 A

Width

45mm

Maximum Operating Temperature

60°C

Length

66mm

Contact Voltage

690V

Depth

70mm

Standards/Approvals

ATEX, BV, CCC, CSA, DNV GL, RINA, LROS, IEC, EN/IEC 60947, EN 50495EN, EAC

COO (Country of Origin):
FR

Schneider Electric LR3D35


LR3D35 is a TeSys LRD thermal overload relay from Schneider Electric to be used with a TeSys D contactor. It protects motors 15-18.5kW@400V thanks to a thermal range 30-38A , a tripping class 10A, for use with unbalanced loads. LR3D35 is a TeSys LRD thermal overload relay from Schneider Electric for direct mounting on TeSys D contactors. With a thermal setting range 30-38A and tripping class 10A, it protects unbalanced loads and motors 15-18.5kW@400V. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Thermal overload protection relay, bimetallic type, for use with unbalanced loads (non differential). Direct mounting on the bottom terminals of a Tesys contactor LC1D32 and D38 to form a compact starter. Light and compact, 45mm wide. Temperature compensated for a good accuracy of the protection. Manual control with test & reset buttons, manual / automatic reset selector. Trip signaling with 1NO+1NC auxiliary contacts and trip flag indicator. Can be completed with terminal blocks for separate mounting (LAD7B, LAD96) and remote control devices (LAD703, LA7D03).

The Schneider Electric TeSys LRD thermal overload relay, 38A/690V, thermal setting range 30-38A, tripping class 10A, for protection of 3-phase motors 18.5kW@400V. Non differential device, it can be used with unbalanced loads. Settings are protected by a transparent cover lockable by sealing.

It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy